PDP SEO Portlet

74AHC1G126GM,132

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin XSON T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AHC1G126GM,132
Secondary Manufacturer Part#: 74AHC1G126GM,132
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74AHC1G126 and 74AHCT1G126 are high-speed Si-gate CMOS devices. They provide one non-inverting buffer/line driver with 3-state output. The 3-state output is controlled by the output enable input pin (OE). A LOW at pin OE causes the output to assume a high-impedance OFF-state. The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.

? Symmetrical output impedance ? High noise immunity ? Low power dissipation ? Balanced propagation delays ? Multiple package options ? ESD protection: ? HBM JESD22-A114F: exceeds 2000 V ? MM JESD22-A115-A: exceeds 200 V ? CDM JESD22-C101E: exceeds 1000 V ? Specified from ?40 ?C to +125 ?C

Technical Attributes

Find Similar Parts

Description Value
XSON
AHC
1 Element
6
125 °C
-40 °C
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
USD $: