PDP SEO Portlet

74AHC1G125GW,125

Buffer / Line Driver, 74AHC1G125, 2 V to 5.5 V, TSSOP-5

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AHC1G125GW,125
Secondary Manufacturer Part#: 74AHC1G125GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC1G125GW,125 is a Bus Buffer/Line Driver has CMOS input switching levels and supply voltage range 2 to 5.5V. The 74AHC1G125 is high-speed Si-gate CMOS device. It provides one non-inverting buffer/line driver with 3-state output. The 3-state output is controlled by the output enable input (OE). A HIGH at OE causes the output to assume a high-impedance OFF-state.

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Buffer / Line Driver
74AHC1G125
741G125
74AHC
1 Element
1bit
5
125 °C
-40 °C
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  39000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.083
6000+
$0.07968
12000+
$0.07428
24000+
$0.07262
48000+
$0.0693