PDP SEO Portlet

74AHC1G09GW,125

AND Gate, Single, 2 Input, 5 Pins, TSSOP, 74AHC1G09

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC1G09GW,125
Secondary Manufacturer Part#: 74AHC1G09GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC1G09 is a high-speed Si-gate CMOS device. The 74AHC1G09 provides the 2-input AND function with open-drain output. The output of the 74AHC1G09 is an open drain and can be connected to other open-drain outputs to implement active-LOW, wired-OR or active-HIGH wired-AND functions. For digital operation this device must have a pull-up resistor to establish a logic HIGH level.

High noise immunity ¦ Low power dissipation ¦ SOT353-1 and SOT753 package options ¦ ESD protection: ? HBM JESD22-A114E: exceeds 2000 V ? MM JESD22-A115-A: exceeds 200 V ? CDM JESD22-C101C: exceeds 1000 V ¦ Specified from -40 °C to +85 °C and from -40 °C to +125 °C.

Technical Attributes

Find Similar Parts

Description Value
Tin
AND
260
11@3V to 3.6V|7.5@4.5V to 5.5V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
Open Drain
5TSSOP
5
2.25 x 1.35 x 1 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $: