PDP SEO Portlet

74AHC1G09GW-Q100H

AND Gate, Single, 2 Input, 5 Pins, TSSOP, 74AHC1G09

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC1G09GW-Q100H
Secondary Manufacturer Part#: 74AHC1G09GW-Q100H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC1G09-Q100 is a high-speed Si-gate CMOS device. The 74AHC1G09-Q100 provides the 2-input AND function with open-drain output. The output of the 74AHC1G09-Q100 is an open drain and can be connected to other open-drain outputs to implement active-LOW, wired-OR or active-HIGH wired-AND functions. For digital operation, this device must have a pull-up resistor to establish a logic HIGH level. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • High noise immunity
  • Low power dissipation
  • SOT353-1 and SOT753 package options
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)

Technical Attributes

Find Similar Parts

Description Value
AND
11@3V to 3.6V|7.5@4.5V to 5.5V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
Open Drain
5TSSOP
5
2.25 x 1.35 x 1 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: