74AHC1G08GW,125
Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, TSSOP, 74AHC1G08
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC1G08GW,125
Secondary Manufacturer Part#: 74AHC1G08GW,125
- RoHS 10 Compliant
- Tariff Charges
The 74AHC1G08GW,125 is a high-speed Si-gate CMOS Device. This device provide a 2-input AND function. The AHC device has CMOS input switching levels and supply voltage range 2 to 5.5V. The AHCT device has TTL input switching levels and supply voltage range 4.5 to 5.5V.
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delays
- 40µA Supply current
- 10pF Input capacitance
- 2.0µA Input leakage current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| AND | ||
| 260 | ||
| -8 mA | ||
| 8 mA | ||
| 12.3@3.3V|7.9@5V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0 | ||
| 0 | ||
| -40 to 125 °C | ||
| 5TSSOP | ||
| 5 | ||
| 2.25 x 1.35 x 1 mm | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |