74AHC1G08GV,125
Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SC-74A
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC1G08GV,125
Secondary Manufacturer Part#: 74AHC1G08GV,125
- RoHS 10 Compliant
- Tariff Charges
The 74AHC1G08GV is a high-speed Si-gate CMOS device provides a 2-input AND function. The device has CMOS input switching levels and supply voltage range 2 to 5.5V. The device features symmetrical output impedance and high noise immunity.
- Low power dissipation
- Balanced propagation delays
- ESD protection - HBM JESD22-A114E 2000V, MM JESD22-A115-A 200V, CDM JESD22-C101C 1000V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| AND | ||
| 260 | ||
| 12.3@3.3V|7.9@5V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 125 °C | ||
| 5TSOP | ||
| 5 | ||
| 3.1 x 1.7 x 1 mm | ||
| No | ||
| TSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |