PDP SEO Portlet

74AHC1G07GV,125

Buffer, 74AHC1G07, 1 Element, 2 V to 5.5 V, 5 Pins, TSOP

Manufacturer:Nexperia
Product Category: ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: 74AHC1G07GV,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High noise immunity
  • Low power dissipation
  • SOT353-1 and SOT753 package options
  • ESD protection:
    • HBM JESD22-A114E: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Specified from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
5 Pins
1 Element
-40 °C
2 V
5.5 V
null
null
null
TSOP
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
Need More?
USD $:
$ 0.03886
21000+
$0.03886
42000+
$0.0349
84000+
$0.03473
168000+
$0.03455
336000+
$0.03437
SubTotal:
$816.06