PDP SEO Portlet

74AHC1G07GV-Q100H

Buffer, Non Inverting, 74AHC1G07, 1 Element, 2 V to 5.5 V, 5 Pins, TSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AHC1G07GV-Q100H
Secondary Manufacturer Part#: 74AHC1G07GV-Q100H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

<p>74AHC1G07 and 74AHCT1G07 are high-speed Si-gate CMOS devices. They provide a non-inverting buffer.</p><p>The output of these devices is open-drain and can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions. For digital operation this device must have a pull-up resistor to establish a logic HIGH-level.</p><p>The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V.</p><p>The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.</p>

<ul><li>High noise immunity</li><li>Low power dissipation</li><li>SOT353-1 and SOT753 package options</li><li>ESD protection: <ul><li>HBM JESD22-A114E: exceeds 2000 V</li><li>MM JESD22-A115-A: exceeds 200 V</li><li>CDM JESD22-C101C: exceeds 1000 V</li></ul></li><li>Specified from -40 °C to +125 °C</li></ul>

Technical Attributes

Find Similar Parts

Description Value
TSOP
Buffer, Non Inverting
74AHC1G07
74107
74AHC
1 Element
1bit
5
125 °C
-40 °C
AEC-Q100
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $: