PDP SEO Portlet

74AHC1G00GW-Q100H

NAND Gate, Single, 2 Input, 5 Pins, TSSOP, 74AHC1G00

Manufacturer:Nexperia
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: 74AHC1G00GW-Q100H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pf, R = 0 O)

Technical Attributes

Find Similar Parts

Description Value
null
1 Element
8 mA
-40 °C
2 V
5.5 V
null
null
null
2 Inputs
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
Need More?
USD $:
$ 0.04114
18000+
$0.04114
36000+
$0.0388
72000+
$0.03861
144000+
$0.03841
288000+
$0.03821
SubTotal:
$740.52