74AHC1G00GV,125
Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, SC-74A, 74AHC1G00
- RoHS 10 Compliant
- Tariff Charges
74AHC1G00 and 74AHCT1G00 are high-speed Si-gate CMOS devices. They provide a 2-input NAND function. The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.
? Symmetrical output impedance ? High noise immunity ? Low power dissipation ? Balanced propagation delays ? SOT353-1 and SOT753 package options ? ESD protection: ? HBM JESD22-A114E: exceeds 2000 V ? MM JESD22-A115-A: exceeds 200 V ? CDM JESD22-C101C: exceeds 1000 V ? Specified from ?40 ?C to +125 ?C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| NAND | ||
| 260 | ||
| 11.4@3.3V|7.5@5V ns | ||
| 1 uA | ||
| Surface Mount | ||
| 0 | ||
| 0 | ||
| -40 to 125 °C | ||
| 5TSOP | ||
| 5 | ||
| 3.1 x 1.7 x 1 mm | ||
| No | ||
| TSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |