74AHC164D,118
Shift Register, 74AHC164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, SOIC
- RoHS 10 Compliant
- Tariff Charges
<p>The 74AHC164-Q100; 74AHCT164-Q100 shift register is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7A.</p><p>The 74AHC164-Q100; 74AHCT164-Q100 input signals are 8-bit serial through one of two inputs (DSA or DSB). Either input can be used as an active HIGH enable for data entry through the other input. Both inputs must be connected together or an unused input must be tied HIGH.</p><p>Data shifts one place to the right on each LOW-to-HIGH transition of the clock input (CP).</p><p>It enters into output Q0, which is a logical AND of the two data inputs (DSA and DSB).</p><p>These data inputs existed one set-up time, prior to the rising clock edge.</p><p>A LOW-level on the master reset (MR) input overrides all other inputs and clears the register asynchronously, forcing all outputs LOW.</p><p>This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.</p></p>
<ul><li>Automotive product qualification in accordance with AEC-Q100 (Grade 1)<ul><li>Specified from -40 °C to +85 °C and from -40 °C to +125 °C</li></ul></li><li>Balanced propagation delays</li><li>All inputs have Schmitt-trigger actions</li><li>Inputs accept voltages higher than V<sub>CC</sub></li><li>Input levels:<ul><li>For 74AHC164-Q100: CMOS level</li><li>For 74AHCT164-Q100: TTL level</li></ul></li><li>ESD protection:<ul><li>MIL-STD-883, method 3015 exceeds 2000 V</li><li>HBM JESD22-A114F exceeds 2000 V</li><li>MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)</li></ul></li><li>Multiple package options</li></ul>
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Gold | ||
| AHC | ||
| Shift Register | ||
| 260 | ||
| 16.3@3V to 3.6V|11@4.5V to 5.5V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 2 | ||
| 8 | ||
| 1 | ||
| 0 | ||
| 8 | ||
| -40 to 125 °C | ||
| Serial to Parallel | ||
| 14SO | ||
| No | ||
| 14 | ||
| 8.75 x 4 x 1.45 mm | ||
| 50 pF | ||
| No | ||
| Asynchronous | ||
| SOIC | ||
| No | ||
| Positive-Edge | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |