PDP SEO Portlet

74AHC157D-Q100J

Multiplexer, 74AHC, 4 Channel, 2:1, 2 V to 5.5 V, 16 Pins, SOIC

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AHC157D-Q100J
Secondary Manufacturer Part#: 74AHC157D-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC/AHCT157 are high-speed Si-gate CMOS devices and are pin compatible with Low Power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74AHC/AHCT157 are quad 2-input multiplexer which select 4 bits of data from two sources under the control of a common data select input (S). The enable input (E) is active LOW. When E is HIGH, all of the outputs (1Y to 4Y) are forced LOW regardless of all other input conditions. Moving the data from two groups of registers to four common output buses is a common use of the 74AHC/AHCT157. The state of the common data select input (S) determines the particular register from which the data comes. It can also be used as function generator. The device is useful for implementing highly irregular logic by generating any four of the 16 different functions of two variables with one variable common. The 74AHC/AHCT157 is logic implementation of a 4-pole, 2-position switch, where the position of the switch is determine by the logic levels applied to S. The logic equations are: The 74AHC/AHCT157 is identical to the 74AHC/AHCT158 but has non-inverting (true) outputs.

  • Balanced propagation delays
  • All inputs have a Schmitt-trigger action
  • Inputs accepts voltages higher than VCC
  • Multiple input enable for easy expansion
  • Ideal for memory chip select decoding
  • For 74AHC157 only: operates with CMOS input levels
  • For 74AHCT157 only: operates with TTL input levels
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101C exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
4 x 2:1
Gold over Nickel Palladium
AHC
Multiplexer
260
-8 mA
8 mA
5.5 V
13.2@3 to 3.6V|8.4@4.5 to 5.5V ns
2 V
Surface Mount
MSL 1 - Unlimited
8
-40 to 125 °C
16SO
16
10(Max) x 3.9 x 1.45(Max)
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.20357
15000+
$0.19852
30000+
$0.19569
60000+
$0.19283
120000+
$0.19