PDP SEO Portlet

74AHC14PW-Q100,118

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74AHC14

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC14PW-Q100,118
Secondary Manufacturer Part#: 74AHC14PW-Q100,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC14-Q100; 74AHCT14-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7A. The 74AHC14-Q100; 74AHCT14-Q100 provides six inverting buffers with Schmitt trigger action. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Balanced propagation delays
  • All inputs have Schmitt trigger actions
  • Inputs accept voltages higher than VCC
  • Input levels:
    • For 74AHC14-Q100: CMOS level
    • For 74AHCT14-Q100: TTL level
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pf, R = 0 ?)
  • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
AHC
Inverter Schmitt Trigger
-8 mA
8 mA
5.5 V
16.3@3V to 3.6V|10.6@4.5V to 5.5V ns
2 uA
2 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 125 °C
Schmitt Trigger
14TSSOP
14
5.1 x 4.5 x 0.95 mm
50 pF
No
TSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
10000+
$0.13443
20000+
$0.1311
40000+
$0.12922
80000+
$0.12733
160000+
$0.12547