PDP SEO Portlet

74AHC14D,118

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, 74AHC14

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC14D,118
Secondary Manufacturer Part#: 74AHC14D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC14D is a high-speed Si-gate CMOS device provides six inverting buffers with Schmitt-trigger action. The device is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7A. The device is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.

  • Balanced propagation delays
  • All inputs have Schmitt-trigger actions
  • Inputs accept voltages higher than VCC
  • ESD PROT - HBM EIA/JESD22-A114E 2000V, MM EIA/JESD22-A115-A 200V, CDM EIA/JESD22-C101C 1000V

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold
AHC
Inverter Schmitt Trigger
260
-8 mA
8 mA
5.5 V
16.3@3V to 3.6V|10.6@4.5V to 5.5V ns
2 uA
2 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 125 °C
Schmitt Trigger
14SO
14
8.75 x 4 x 1.45 mm
50 pF
No
SOIC
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: