PDP SEO Portlet

74AHC14BQ,115

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, DHVQFN-EP, 74AHC14

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC14BQ,115
Secondary Manufacturer Part#: 74AHC14BQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC14; 74AHCT14 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7A. The 74AHC14; 74AHCT14 provides six inverting buffers with Schmitt-trigger action. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.

Balanced propagation delays ¦ All inputs have Schmitt-trigger actions ¦ Inputs accept voltages higher than VCC ¦ Input levels: ? For 74AHC14: CMOS level ? For 74AHCT14: TTL level ¦ ESD protection: ? HBM EIA/JESD22-A114E exceeds 2000 V ? MM EIA/JESD22-A115-A exceeds 200 V ? CDM EIA/JESD22-C101C exceeds 1000 V ¦ Multiple package options ¦ Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold
AHC
Inverter Schmitt Trigger
260
-8 mA
8 mA
5.5 V
16.3@3V to 3.6V|10.6@4.5V to 5.5V ns
2 uA
2 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 125 °C
Schmitt Trigger
14DHVQFN EP
14
3.1 x 2.6 x 0.95 mm
50 pF
No
DHVQFN EP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.13729
18000+
$0.13388
36000+
$0.13197
72000+
$0.13004
144000+
$0.12813