PDP SEO Portlet

74AHC132PW,118

NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, TSSOP, 74AHC132

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC132PW,118
Secondary Manufacturer Part#: 74AHC132PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

<p>The 74AHC132-Q100; 74AHCT132-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A.</p><p>The 74AHC132-Q100; 74AHCT132-Q100 contains four 2-input NAND gates which accept standard input signals. They can transform slowly changing input signals into sharply defined, jitter free output signals. The gate switches at different points for positive-going and negative-going signals. The difference between the positive voltage VT+ and the negative VT- is defined as the hysteresis voltage VH.</p><p>This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.</p></p>

<ul><li>Automotive product qualification in accordance with AEC-Q100 (Grade 1)<ul><li>Specified from -40 °C to +85 °C and from -40 °C to +125 °C</li></ul></li><li>Balanced propagation delays</li><li>Inputs accept voltages higher than V<sub>CC</sub></li><li>Input levels:<ul><li>For 74AHC132-Q100: CMOS level</li><li>For 74AHCT132-Q100: TTL level</li></ul></li><li>ESD protection:<ul><li>MIL-STD-883, method 3015 exceeds 2000 V</li><li>HBM JESD22-A114F exceeds 2000 V</li><li>MM EIA/JESD22-A115-A exceeds 200 V</li></ul></li><li>Multiple package options</li></ul>

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold
NAND
260
15.4@3.3V|9.7@5V ns
2 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
14TSSOP
14
5.1 x 4.5 x 0.95 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  22500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.07628
5000+
$0.07531
10000+
$0.074
20000+
$0.0727
40000+
$0.07139