74AHC132BQ-Q100X
NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, DHVQFN, 74AHC132
- RoHS 10 Compliant
- Tariff Charges
The 74AHC132-Q100; 74AHCT132-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A. The 74AHC132-Q100; 74AHCT132-Q100 contains four 2-input NAND gates which accept standard input signals. They can transform slowly changing input signals into sharply defined, jitter free output signals. The gate switches at different points for positive-going and negative-going signals. The difference between the positive voltage VT+ and the negative VT- is defined as the hysteresis voltage VH. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
- Balanced propagation delays
- Inputs accept voltages higher than VCC
- Input levels:
- For 74AHC132-Q100: CMOS level
- For 74AHCT132-Q100: TTL level
- ESD protection:
- MIL-STD-883, method 3015 exceeds 2000 V
- HBM JESD22-A114F exceeds 2000 V
- MM EIA/JESD22-A115-A exceeds 200 V
- Multiple package options
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Gold over Nickel Palladium | ||
| NAND | ||
| 260 | ||
| -8 mA | ||
| 8 mA | ||
| 15.4@3.3V|9.7@5V ns | ||
| 2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 4 | ||
| 0 | ||
| 0 | ||
| -40 to 125 °C | ||
| 14DHVQFN EP | ||
| 14 | ||
| 2.5 x 3 x 0.95(Max) | ||
| No | ||
| Extended Industrial | ||
| DHVQFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |