PDP SEO Portlet

74AHC126PW-Q100,11

Buffer / Line Driver, 74AHC126, 4 Element, 2 V to 5.5 V, 14 Pins, TSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AHC126PW-Q100,11
Secondary Manufacturer Part#: 74AHC126PW-Q100,11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC126-Q100; 74AHCT126-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7A. The 74AHC126-Q100; 74AHCT126-Q100 provides four non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs (nY) are controlled by the output enable input (nOE). A LOW-level at pin nOE causes the outputs to assume a high-impedance OFF-state. The 74AHC126-Q100; 74AHCT126-Q100 is identical to the 74AHC125-Q100; 74AHCT125-Q100 but has active HIGH output enable inputs. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Balanced propagation delays
  • All inputs have Schmitt trigger action
  • Inputs accept voltages higher than VCC
  • Input levels:
    • For 74AHC126-Q100: CMOS level
    • For 74AHCT126-Q100: TTL level
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pf, R = 0 O)
    • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Buffer / Line Driver
74AHC126
74126
74AHC
4 Element
4bit
14
125 °C
-40 °C
AEC-Q100
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.22545
15000+
$0.216
30000+
$0.2079
60000+
$0.2025
120000+
$0.1944