PDP SEO Portlet

74AHC126D-Q100,118

Buffer / Line Driver, 74AHC126, 4 Element, 2 V to 5.5 V, 14 Pins, SOIC

Manufacturer:Nexperia
Product Category: ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: 74AHC126D-Q100,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Balanced propagation delays
  • All inputs have Schmitt trigger action
  • Inputs accept voltages higher than VCC
  • Input levels:
    • For 74AHC126-Q100: CMOS level
    • For 74AHCT126-Q100: TTL level
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pf, R = 0 O)
    • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
14 Pins
4 Elements
-40 °C
2 V
5.5 V
null
null
null
SOIC
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
Need More?
USD $:
$ 0.147
7500+
$0.147
15000+
$0.14625
30000+
$0.1455
60000+
$0.14475
120000+
$0.144
SubTotal:
$1,102.50