PDP SEO Portlet

74AHC125BQ,115

Buffer / Line Driver, 74AHC125, 4 Element, 2 V to 5.5 V, 14 Pins, DHVQFN

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AHC125BQ,115
Secondary Manufacturer Part#: 74AHC125BQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC125; 74AHCT125 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard JESD7-A. The 74AHC125; 74AHCT125 provides four non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs (nY) are controlled by the output enable input (nOE). A HIGH at nOEcauses the outputs to assume a high-impedance OFF-state. The 74AHC125; 74AHCT125 is identical to the 74AHC126; 74AHCT126 but has active LOW enable inputs.

  • Balanced propagation delays
  • All inputs have a Schmitt-trigger action
  • Inputs accepts voltages higher than VCC
  • For 74AHC125 only: operates with CMOS input levels
  • For 74AHCT125 only: operates with TTL input levels
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101C exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
DHVQFN
Buffer / Line Driver
74AHC125
74125
74AHC
4 Element
4bit
14
125 °C
-40 °C
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.10314
18000+
$0.10058
36000+
$0.09915
72000+
$0.0977
144000+
$0.09627