PDP SEO Portlet

74AHC123ABQ,115

Multivibrator, Retriggerable Monostable, 74AHC123A, 14 ns, 8 mA, 2 V to 5.5 V, 16 Pins, DHVQFN

Manufacturer:Nexperia
Product Category: Logic ICs, Multivibrators
Avnet Manufacturer Part #: 74AHC123ABQ,115
Secondary Manufacturer Part#: 74AHC123ABQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

<p>The 74HC4051-Q100; 74HCT4051-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). The device is specified in compliance with JEDEC standard no. 7A.</p><p>The 74HC4051-Q100; 74HCT4051-Q100 is an 8-channel analog multiplexer/demultiplexer with three digital select inputs (S0 to S2), an active-LOW enable input (E), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z).</p><p>With E LOW, one of the eight switches is selected (low impedance ON-state) by S0 to S2.</p><p>With E HIGH, all switches are in the high-impedance OFF-state, independent of S0 to S2.</p><p>VCC and GND are the supply voltage pins for the digital control inputs (S0 to S2, and E).</p><p>The VCC to GND ranges are 2.0 V to 10.0 V for 74HC4051-Q100 and 4.5 V to 5.5 V for 74HCT4051-Q100. The analog inputs/outputs (Y0 to Y7, and Z) can swing between VCC as a positive limit and VEE as a negative limit. VCC - VEE may not exceed 10.0 V. For operation as a digital multiplexer/demultiplexer, VEE is connected to GND (typically ground).</p><p>This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.</p></p>

<ul><li>Automotive product qualification in accordance with AEC-Q100 (Grade 1)<ul><li>Specified from -40 °C to +85 °C and from -40 °C to +125 °C</li></ul></li><li>Wide analog input voltage range from -5 V to +5 V</li><li>Low ON resistance:<ul><li>80 O (typical) at V<sub>CC</sub> - V<sub>EE</sub> = 4.5 V</li><li>70 O (typical) at V<sub>CC</sub> - V<sub>EE</sub> = 6.0 V</li><li>60 O (typical) at V<sub>CC</sub> - V<sub>EE</sub> = 9.0 V</li></ul></li><li>Logic level translation: to enable 5 V logic to communicate with ±5 V analog signals</li><li>Typical ‘break before make’ built-in</li><li>ESD protection:<ul><li>MIL-STD-883, method 3015 exceeds 2000 V</li><li>HBM JESD22-A114F exceeds 2000 V</li><li>MM JESD22-A115-A exceeds 200 V (C = 200 pf,

Technical Attributes

Find Similar Parts

Description Value
Gold
AHC
Monostable Multivibrator
260
-8 mA
8 mA
24.1@3.3V|14@5V ns
Surface Mount
MSL 1 - Unlimited
2
5 V
16DHVQFN EP
16
3.6 x 2.6 x 0.95 mm
No
DHVQFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.12436
18000+
$0.12373
36000+
$0.12309
72000+
$0.12246
144000+
$0.12182