PDP SEO Portlet

74AHC08PW-Q100J

AND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74AHC08

Manufacturer:Nexperia
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: 74AHC08PW-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74AHC08PW-Q100J is a quad 2-input AND gate. This device inputs are overvoltage tolerant. This feature allows the use of this device as a translator in mixed-voltage environments. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).

  • Wide supply voltage range from 2V to 5.5V
  • CMOS input level, balanced propagation delays
  • All inputs have a Schmitt-trigger action, overvoltage tolerant inputs to 5.5V
  • High noise immunity, CMOS low power dissipation
  • Latch-up performance exceeds 100mA per JESD 78 Class II Level A
  • Input leakage current is 0.1µA maximum at (VI=5.5V or GND;VCC = 0V to 5.5V, 25°C)
  • Supply current is 2µA maximum at (VI=VCC or GND;IO = 0A;VCC = 5.5V, 25°C)
  • Input capacitance is 3pF typical at (25°C)
  • Propagation delay is 4ns typical at (CL = 15pF, 25°C)
  • Operating temperature range from -40°C to +125°C, TSSOP14 package

Technical Attributes

Find Similar Parts

Description Value
null
4 Elements
8 mA
-40 °C
2 V
5.5 V
null
null
null
2 Inputs
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
Need More?
USD $:
$ 0.12029
7500+
$0.12029
15000+
$0.1173
30000+
$0.11563
60000+
$0.11394
120000+
$0.11227
SubTotal:
$902.17