PDP SEO Portlet

74AHC08D,118

AND Gate, Quad, 2 Input, 14 Pins, SOIC, 74AHC08

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC08D,118
Secondary Manufacturer Part#: 74AHC08D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC08D is a high-speed Si-gate CMOS device provides a quad 2-input AND function with CMOS input switching levels. The device is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard JESD7-A.

  • Balanced propagation delays
  • All inputs have a Schmitt-trigger action
  • Inputs accept voltages higher than VCC
  • ESD PROT - HBM EIA/JESD22-A114E 2000V, MM EIA/JESD22-A115-A 200V, CDM EIA/JESD22-C101C 1000V

Technical Attributes

Find Similar Parts

Description Value
Gold
AND
260
-8 mA
8 mA
7.9@4.5V to 5.5V ns
2 uA
Surface Mount
MSL 1 - Unlimited
2
4
0
0
2 to 5.5 V
-40 to 125 °C
14SOIC
14
8.75 x 4 x 1.5 mm
No
Extended Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:12500  Mult:2500  
USD $:
12500+
$0.06814
25000+
$0.06645
50000+
$0.0655
100000+
$0.06455
200000+
$0.0636