74AHC08BQ,115
AND Gate, Quad, 2 Input, 14 Pins, DHVQFN, 74AHC08
- RoHS 10 Compliant
- Tariff Charges
<ul><li>Automotive product qualification in accordance with AEC-Q100 (Grade 1) <ul><li>Specified from -40 °C to +85 °C and from -40 °C to +125 °C</li></ul></li><li>Balanced propagation delays</li><li>All inputs have a Schmitt-trigger action</li><li>Inputs accept voltages higher than VCC</li><li>For 74AHC08-Q100 only: operates with CMOS input levels</li><li>For 74AHCT08-Q100 only: operates with TTL input levels</li><li>ESD protection: <ul><li>MIL-STD-883, method 3015 exceeds 2000 V</li><li>HBM JESD22-A114F exceeds 2000 V</li><li>MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 ?)</li></ul></li><li>Multiple package options</li></ul>
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Pins | ||
| 4 Elements | ||
| null | ||
| -40 °C | ||
| 2 V | ||
| 5.5 V | ||
| null | ||
| DHVQFN | ||
| null | ||
| 2 Inputs | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |