PDP SEO Portlet

74AHC04PW,118

Inverter, Hex, 1 Input, 14 Pins, TSSOP, 74AHC04

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC04PW,118
Secondary Manufacturer Part#: 74AHC04PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

<p>The 74AHC04-Q100; 74AHCT04-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A.</p><p>The 74AHC04-Q100; 74AHCT04-Q100 provides six inverting buffers. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.</p>

<ul><li>Automotive product qualification in accordance with AEC-Q100 (Grade 1) <ul><li>Specified from -40 °C to +85 °C and from -40 °C to +125 °C</li></ul></li><li>Balanced propagation delays</li><li>Inputs accept voltages higher than VCC</li><li>Input levels: <ul><li>For 74AHC04-Q100: CMOS level</li><li>For 74AHCT04-Q100: TTL level</li></ul></li><li>ESD protection: <ul><li>MIL-STD-883, method 3015 exceeds 2000 V</li><li>HBM JESD22-A114F exceeds 2000 V</li><li>MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 ?)</li></ul></li><li>Multiple package options</li></ul>

Technical Attributes

Find Similar Parts

Description Value
Gold
AHC
Inverter
260
-8 mA
8 mA
5.5 V
11.4@3V to 3.6V|7.5@4.5V to 5.5V ns
4 uA
2 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 125 °C
14TSSOP
14
5.1 x 4.5 x 0.95 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: