74AHC04BQ,115
Inverter, Hex, 1 Input, 14 Pins, DHVQFN, 74AHC04
- RoHS 10 Compliant
- Tariff Charges
<p>The 74AHC04-Q100; 74AHCT04-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A.</p><p>The 74AHC04-Q100; 74AHCT04-Q100 provides six inverting buffers. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.</p>
<ul><li>Automotive product qualification in accordance with AEC-Q100 (Grade 1) <ul><li>Specified from -40 °C to +85 °C and from -40 °C to +125 °C</li></ul></li><li>Balanced propagation delays</li><li>Inputs accept voltages higher than VCC</li><li>Input levels: <ul><li>For 74AHC04-Q100: CMOS level</li><li>For 74AHCT04-Q100: TTL level</li></ul></li><li>ESD protection: <ul><li>MIL-STD-883, method 3015 exceeds 2000 V</li><li>HBM JESD22-A114F exceeds 2000 V</li><li>MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 ?)</li></ul></li><li>Multiple package options</li></ul>
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| AHC | ||
| Inverter | ||
| 260 | ||
| -8 mA | ||
| 8 mA | ||
| 5.5 V | ||
| 11.4@3V to 3.6V|7.5@4.5V to 5.5V ns | ||
| 4 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| -40 to 125 °C | ||
| 14DHVQFN EP | ||
| 14 | ||
| 3.1 x 2.6 x 0.95 mm | ||
| No | ||
| DHVQFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |