74AHC02D,118
NOR Gate, Quad, 2 Input, 14 Pins, SOIC, 74AHC02
- RoHS 10 Compliant
- Tariff Charges
<p>The 74AHC02-Q100; 74AHCT02-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A.</p><p>The 74AHC02-Q100; 74AHCT02-Q100 provides a quad 2-input NOR function.</p><p>This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.</p></p>
<ul><li>Automotive product qualification in accordance with AEC-Q100 (Grade 1)<ul><li>Specified from -40°C to +85°C and from -40°C to +125°C</li></ul></li><li>Balanced propagation delays</li><li>All inputs have a Schmitt-trigger action</li><li>Inputs accept voltages higher than V<sub>CC</sub></li><li>Input levels:<ul><li>For 74AHC02-Q100: CMOS level</li><li>For 74AHCT02-Q100: TTL level</li></ul></li><li>ESD protection:<ul><li>MIL-STD-883, method 3015 exceeds 2000V</li><li>HBM JESD22-A114F exceeds 2000V</li><li>MM JESD22-A115-A exceeds 200V (C = 200pF, R = 0O)</li></ul></li><li>Multiple package options</li></ul>
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| NOR | ||
| 260 | ||
| 11.4@3V to 3.6V|7.5@4.5V to 5.5V ns | ||
| 2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 125 °C | ||
| 14SO | ||
| 14 | ||
| 8.75 x 4 x 1.45 mm | ||
| No | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |