74AHC02BQ-Q100X
NOR Gate, Quad, 2 Input, 14 Pins, DHVQFN, 74AHC02
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC02BQ-Q100X
Secondary Manufacturer Part#: 74AHC02BQ-Q100X
- RoHS 10 Compliant
- Tariff Charges
The 74AHC02-Q100; 74AHCT02-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A. The 74AHC02-Q100; 74AHCT02-Q100 provides a quad 2-input NOR function. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
- Balanced propagation delays
- All inputs have a Schmitt-trigger action
- Inputs accept voltages higher than VCC
- Input levels:
- For 74AHC02-Q100: CMOS level
- For 74AHCT02-Q100: TTL level
- ESD protection:
- MIL-STD-883, method 3015 exceeds 2000 V
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
- Multiple package options
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| NOR | ||
| 260 | ||
| -8 mA | ||
| 8 mA | ||
| 11.4@3V to 3.6V|7.5@4.5V to 5.5V ns | ||
| 2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 125 °C | ||
| 14DHVQFN | ||
| 14 | ||
| 3 x 2.5 x 0.85 | ||
| No | ||
| Automotive | ||
| DHVQFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |