74ABT74D,118
Flip Flop, 74ABT74, D, 4.2 ns, 250 MHz, 20 mA, 14 Pins, SOIC
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74ABT74D,118
Secondary Manufacturer Part#: 74ABT74D,118
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold over Nickel Palladium | ||
| ABT | ||
| D-Type | ||
| 260 °C | ||
| -15 mA | ||
| 4.9@5V ns | ||
| 0.05 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1 | ||
| 1 | ||
| 2 | ||
| -40 to 85 °C | ||
| Differential | ||
| 14SOIC | ||
| 14 | ||
| Inverting|Non-Inverting | ||
| 8.75(Max) x 4(Max) x 1.45(Max) mm | ||
| 50 pF | ||
| Industrial | ||
| Set|Reset | ||
| SOIC | ||
| Positive-Edge | ||
| 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |