PDP SEO Portlet

74ABT32PW,118

OR Gate, Quad, 2 Input, 14 Pins, TSSOP, 74ABT32

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74ABT32PW,118
Secondary Manufacturer Part#: 74ABT32PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

<p>The PCF85263A is a CMOS Real-Time Clock (RTC) and calendar optimized for low power consumption and with automatic switching to battery on main power loss. The RTC can also be configured as a stop-watch (elapsed time counter). Three time log registers triggered from battery switch-over as well as input driven events. Featuring clock output and two independent interrupt signals, two alarms, I²C interface and quartz crystal calibration.</p></p>

<ul><li>UL Recognized Component (PCF85263ATL)</li><li>Provides year, month, day, weekday, hours, minutes, seconds and 100th secondsbased on a 32.768 kHz quartz crystal</li><li>Stop-watch mode for elapsed time counting. From 100th seconds to 999999 hours</li><li>Two independent alarms</li><li>Battery back-up circuit</li><li>WatchDog timer</li><li>Three timestamp registers</li><li>Two independent interrupt generators plus predefined interrupts at every second,minute, or hour</li><li>Frequency adjustment via programmable offset register</li><li>Clock operating voltage: 0.9 V to 5.5 V</li><li>Low current; typical 0.28 µA at V<sub>DD</sub> = 3.0 V and T<sub>amb</sub> = 25 °C</li><li>400 kHz two-line I²C-bus interface (at V<sub>DD</sub> = 1.8 V to 5.5 V)</li><li>Programmable clock output for peripheral

Technical Attributes

Find Similar Parts

Description Value
Gold
OR
260
3.4@5V ns
50 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
14TSSOP
14
5.1 x 4.5 x 0.95 mm
No
TSSOP
2 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.417
5000+
$0.40666
10000+
$0.40085
20000+
$0.39564
40000+
$0.39359