PDP SEO Portlet

74ABT245D,623

Transceiver, Bidirectional, 74ABT245, 1 Element, 4.5 V to 5.5 V, 20 Pins, SOIC

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74ABT245D,623
Secondary Manufacturer Part#: 74ABT245D,623
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74ABT245 high-performance BiCMOS device combines low static and dynamic power dissipation with high speed and high output drive. The 74ABT245 device is an octal transceiver featuring non-inverting 3-State bus compatible outputs in both send and receive directions. The control function implementation minimizes external timing requirements. The device features an Output Enable (OE) input for easy cascading and a Direction (DIR) input for direction control.

• Octal bidirectional bus interface • 3-State buffers • Output capability: +64 mA/–32 mA • Latch-up protection exceeds 500 mA per Jedec Std 17 • ESD protection exceeds 2000 V per MIL STD 833 Method 3015 and 200 V per Machine Model • Power-up 3-State • Live insertion/extraction permitted • Inputs are disabled during 3-State mode

Technical Attributes

Find Similar Parts

Description Value
SOIC
Transceiver, Bidirectional
74ABT245
74245
74ABT
1 Element
8bit
20
85 °C
-40 °C
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.335
8000+
$0.32669
16000+
$0.32203
32000+
$0.31732
64000+
$0.31267