PDP SEO Portlet

74ABT244D,602

Buffer / Line Driver, 74ABT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, SOIC

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74ABT244D,602
Secondary Manufacturer Part#: 74ABT244D,602
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74ABT244 high-performance BiCMOS device combines low static and dynamic power dissipation with high speed and high output drive. The 74ABT244 device is an octal buffer that is ideal for driving bus lines. The device features two Output Enables (1OE, 2OE), each controlling four of the 3-State outputs.

Octal bus interface • 3-State buffers • Output capability: +64mA/–32mA • Latch-up protection exceeds 500mA per Jedec Std 17 • ESD protection exceeds 2000 V per MIL STD 883 Method 3015 and 200 V per Machine Model • Power-up 3-State • Live insertion capacity • Inputs are disabled during 3-State mode

Technical Attributes

Find Similar Parts

Description Value
SOIC
Buffer / Line Driver
74ABT244
74244
74ABT
2 Element
8bit
20
85 °C
-40 °C
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5855.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: