PDP SEO Portlet

74ABT16245BDGG,118

Transceiver, Bidirectional, 74ABT16245, 2 Element, 4.5 V to 5.5 V, 48 Pins, TSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74ABT16245BDGG,118
Secondary Manufacturer Part#: 74ABT16245BDGG,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74ABT16245B high-performance BiCMOS device combines low static and dynamic power dissipation with high speed and high output drive. The 74ABT16245B device is a dual octal transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions. The control function implementation minimizes external timing requirements. The device features two output enable (1OE, 2OE) inputs for easy cascading and two direction (1DIR, 2DIR) inputs for direction control.

  • 16-bit bidirectional bus interface
  • Multiple VCC and GND pins minimize switching noise
  • Power-up 3-state
  • 3-state buffers
  • Output capability: +64 mA / -32 mA
  • Live insertion/extraction permitted
  • Latch-up performance: JESD 78 Class II
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • CDM JESD22-C101C exceeds 1000 V

Technical Attributes

Find Similar Parts

Description Value
TSSOP
TTL
Transceiver, Bidirectional
74ABT16245
7416245
74ABT
2 Element
16bit
48
85 °C
-40 °C
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.85404
4000+
$0.81824
8000+
$0.78756
16000+
$0.7671
32000+
$0.73642