74ABT16244ADGG,118
Buffer / Line Driver, 74ABT16244, 4 Element, 4.5 V to 5.5 V, 48 Pins, TSSOP
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Buffers, Transceivers & Line Drivers
Avnet Manufacturer Part #: 74ABT16244ADGG,118
Secondary Manufacturer Part#: 74ABT16244ADGG,118
- RoHS 10 Compliant
- Tariff Charges
The 74ABT16244A is a high-performance Bipolar CMOS (BiCMOS) device combines low static and dynamic power dissipation with high speed and high output drive. The 74ABT16244A is a 16-bit buffer that is ideal for driving bus lines. The device features four output enable inputs, each controlling four of the 3-state outputs.
- 16-bit bus interface
- Multiple VCC and GND pins minimize switching noise
- Power-up 3-state
- 3-state buffers
- Output capability: +64 mA and ?32 mA
- Live insertion and extraction permitted
- Latch-up performance: JESD 78 Class II
- ESD protection:
- HBM JESD-A114E exceeds 2000 V
- CDM JESD 22-C101-C exceeds 1000 V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Buffer / Line Driver | ||
| 74ABT16244 | ||
| 7416244 | ||
| 74ABT | ||
| 4 Element | ||
| 16bit | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |