PDP SEO Portlet

74ABT126PW,118

Buffer / Line Driver, 74ABT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, TSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74ABT126PW,118
Secondary Manufacturer Part#: 74ABT126PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74ABT126 high-performance BiCMOS device combines low static and dynamic power dissipation with high speed and high output drive. The 74ABT126 device is a quad buffer that is ideal for driving bus lines. The device features four output enable inputs (nOE each controlling one of the 3-state outputs (nY).

  • Quad bus interface
  • 3-state buffers
  • Live insertion and extraction permitted
  • Output capability: +64 mA and -32 mA
  • Inputs are disabled during 3-state mode
  • Power-up 3-state
  • Latch-up protection:
    • JESD78: exceeds 500 mA
  • ESD protection:
    • MIL STD 883 method 3015: exceeds 2000 V
    • Machine model: exceeds 200 V

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Buffer / Line Driver
74ABT126
74126
74ABT
4 Element
4bit
14
85 °C
-40 °C
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.21186
10000+
$0.2066
20000+
$0.20365
40000+
$0.20068
80000+
$0.1978