PDP SEO Portlet

74ABT125D,623

Buffer / Line Driver, 74ABT125, 4 Element, 4.5 V to 5.5 V, 14 Pins, SOIC

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74ABT125D,623
Secondary Manufacturer Part#: 74ABT125D,623
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74ABT125 high-performance BiCMOS device combines low static and dynamic power dissipation with high speed and high output drive. The 74ABT125 device is a quad buffer that is ideal for driving bus lines. The device features four output enable inputs (1OE, 2OE, 3OE, 4OE), each controlling one of the 3-state outputs.

  • Quad bus interface
  • Live insertion and extraction permitted
  • Power-up 3-state
  • Inputs are disabled during 3-state mode
  • Latch-up protection exceeds 500mA per JESD78 class II level A
  • Output capability - HIGH -32mA and LOW 64mA

Technical Attributes

Find Similar Parts

Description Value
SOIC
Buffer / Line Driver
74ABT125
74125
74ABT
4 Element
4bit
14
85 °C
-40 °C
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.211
10000+
$0.20577
20000+
$0.20283
40000+
$0.19986
80000+
$0.19693