PDP SEO Portlet

74ABT125D,602

Buffer / Line Driver, 74ABT125, 4 Element, 4.5 V to 5.5 V, 14 Pins, SOIC

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74ABT125D,602
Secondary Manufacturer Part#: 74ABT125D,602
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74ABT125 high-performance BiCMOS device combines low static and dynamic power dissipation with high speed and high output drive. The 74ABT125 device is a quad buffer that is ideal for driving bus lines. The device features four output enable inputs (1OE, 2OE, 3OE, 4OE), each controlling one of the 3-state outputs.

  • Quad bus interface
  • 3-state buffers
  • Live insertion and extraction permitted
  • Output capability: HIGH -32 mA; LOW +64 mA
  • Power-up 3-state
  • Inputs are disabled during 3-state mode
  • Latch-up protection exceeds 500 mA per JESD78 class II level A
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C

Technical Attributes

Find Similar Parts

Description Value
SOIC
Buffer / Line Driver
74ABT125
74125
74ABT
4 Element
4bit
14
85 °C
-40 °C
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2110.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: