PDP SEO Portlet

74ABT08D,118

AND Gate, Quad, 2 Input, 14 Pins, SOIC, 74ABT08

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74ABT08D,118
Secondary Manufacturer Part#: 74ABT08D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74ABT08 high-performance BiCMOS device combines low static and dynamic power dissipation with high speed and high output drive. The 74ABT08 is a quad 2-input AND gate.

  • Latch-up protection exceeds 500 mA per JESD78B class II level A
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C

Technical Attributes

Find Similar Parts

Description Value
Gold
AND
260
3.4@5V ns
50 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
14SO
14
8.75 x 4 x 1.45 mm
No
SOIC
2 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.41543
5000+
$0.40513
10000+
$0.39934
20000+
$0.3935
40000+
$0.38773