PDP SEO Portlet

74ABT04PW,118

Inverter, Hex, 1 Input, 14 Pins, TSSOP, 74ABT04

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74ABT04PW,118
Secondary Manufacturer Part#: 74ABT04PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
ABT
Inverter
260
-15 mA
20 mA
5.5 V
3.4@5V ns
50 uA
4.5 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 85 °C
14TSSOP
14
5.1 x 4.5 x 0.95 mm
No
TSSOP
2 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.42895
5000+
$0.42676
10000+
$0.42457
20000+
$0.42238
40000+
$0.42019