74ABT04D,118
Inverter, Hex, 1 Input, 14 Pins, SOIC, 74ABT04
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74ABT04D,118
Secondary Manufacturer Part#: 74ABT04D,118
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| ABT | ||
| Inverter | ||
| 260 | ||
| -15 mA | ||
| 20 mA | ||
| 5.5 V | ||
| 3.4@5V ns | ||
| 50 uA | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| -40 to 85 °C | ||
| 14SO | ||
| 14 | ||
| 8.75 x 4 x 1.45 mm | ||
| No | ||
| SOIC | ||
| 2 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |