PDP SEO Portlet

74ABT00PW,118

NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74ABT00

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74ABT00PW,118
Secondary Manufacturer Part#: 74ABT00PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74ABT00 is a quad 2-input NAND gate. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

  • Supply voltage range from 4.5 V to 5.5 V
  • BiCMOS high speed and output drive
  • Direct interface with TTL levels
  • IOFF circuitry provides partial Power-down mode operation
  • Latch-up performance exceeds 500 mA per JESD 78 Class II Level B
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 °C to 85 °C

Technical Attributes

Find Similar Parts

Description Value
Gold
NAND
260
3.6@5V ns
50 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
14TSSOP
14
5.1 x 4.5 x 0.95 mm
No
TSSOP
2 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.417
5000+
$0.40666
10000+
$0.40085
20000+
$0.39499
40000+
$0.3892