PDP SEO Portlet

74ABT00DB,118

NAND Gate, Quad, 2 Input, 14 Pins, SSOP, 74ABT00

Manufacturer:Nexperia
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: 74ABT00DB,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Supply voltage range from 4.5 V to 5.5 V
  • BiCMOS high speed and output drive
  • Direct interface with TTL levels
  • IOFF circuitry provides partial Power-down mode operation
  • Latch-up performance exceeds 500 mA per JESD 78 Class II Level B
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 °C to 85 °C

Technical Attributes

Find Similar Parts

Description Value
14 Pins
4 Elements
null
-40 °C
4.5 V
5.5 V
null
SSOP
null
2 Inputs
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0
SubTotal:
$0.00