74ABT00D,118
NAND Gate, Quad, 2 Input, 14 Pins, SOIC, 74ABT00
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74ABT00D,118
Secondary Manufacturer Part#: 74ABT00D,118
- RoHS 10 Compliant
- Tariff Charges
The 74ABT00 is a quad 2-input NAND gate. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.
- Supply voltage range from 4.5 V to 5.5 V
- BiCMOS high speed and output drive
- Direct interface with TTL levels
- IOFF circuitry provides partial Power-down mode operation
- Latch-up performance exceeds 500 mA per JESD 78 Class II Level B
- ESD protection:
- HBM EIA/JESD22-A114-A exceeds 2000 V
- MM EIA/JESD22-A115-A exceeds 200 V
- Specified from -40 °C to 85 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| NAND | ||
| 260 | ||
| -15 mA | ||
| 20 mA | ||
| 2.8@5V ns | ||
| 50 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 4 | ||
| 0 | ||
| 0 | ||
| 4.5 to 5.5 V | ||
| -40 to 85 to 85 °C | ||
| BiCMOS | ||
| 14SOIC (SOT-108) | ||
| 14 | ||
| 8.75 x 4 x 1.45 mm | ||
| No | ||
| Industrial | ||
| SOIC (SOT-108) | ||
| 2 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |