PDP SEO Portlet

2PD601BSL,215

Trans GP BJT NPN 50V 0.2A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: 2PD601BSL,215
Secondary Manufacturer Part#: 2PD601BSL,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN general-purpose transistors in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package.

  • Collector current IC = 200 mA
  • Two current gain selections
  • AEC-Q101 qualified
  • Small SMD plastic package

Technical Attributes

Find Similar Parts

Description Value
50
290
3
150 °C
250
2PD601B Series
AEC-Q101
SOT-23
Surface Mount
NPN
250

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:33000  Mult:3000  
USD $: