PDP SEO Portlet

2PD1820AR,115

Trans GP BJT NPN 50V 0.5A 3-Pin SC-70 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: 2PD1820AR,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High current (max. 500 mA)
  • Low voltage (max. 50 V)
  • Low collector-emitter saturation voltage (max. 600 mV).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
3 Pins
120 hFE
NPN
150 MHz
null
null
Surface Mount
null
null
50 V
500 mA
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:24000  Mult:3000  
Need More?
USD $:
$ 0.05145
24000+
$0.05145
SubTotal:
$1,234.80