PDP SEO Portlet

2PB709BSL,215

Trans GP BJT PNP 50V 0.2A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: 2PB709BSL,215
Secondary Manufacturer Part#: 2PB709BSL,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP general-purpose transistors in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package.

  • Collector current IC = -200 mA
  • Two current gain selections
  • AEC-Q101 qualified
  • Small SMD plastic package

Technical Attributes

Find Similar Parts

Description Value
50
290
3
150 °C
250
2PB709B Series
AEC-Q101
SOT-23
Surface Mount
PNP
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:27000  Mult:3000  
USD $: