2PB709ARL,235
Trans GP BJT PNP 45V 0.1A 3-Pin TO-236AB T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2PB709ARL,235
Secondary Manufacturer Part#: 2PB709ARL,235
- RoHS 10 Compliant
- Tariff Charges
PNP general-purpose transistors in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package.
- General-purpose transistors
- Two current gain selections
- AEC-Q101 qualified
- Small SMD plastic package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| 210 | ||
| 3 | ||
| 150 °C | ||
| 250 | ||
| 2PB709AR Serie | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 70 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |