2PA1774SMB,315
Trans GP BJT PNP 40V 0.1A 3-Pin DFN T/R
- RoHS 10 Compliant
- Tariff Charges
PNP general-purpose transistors in a leadless ultra small DFN1006B-3 (SOT883B) Surface-Mounted Device (SMD) plastic package.
- Leadless ultra small SMD plasticpackage
- Low package height of 0.37 mm
- Power dissipation comparable to SOT23
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 270 | ||
| 3 | ||
| 150 °C | ||
| 590 | ||
| 2PA1774XMB Ser | ||
| AEC-Q101 | ||
| SOT-883 | ||
| Surface Mount | ||
| PNP | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |