2PA1576R,115
Trans GP BJT PNP 50V 0.15A 3-Pin SC-70 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2PA1576R,115
Secondary Manufacturer Part#: 2PA1576R,115
- RoHS 10 Compliant
- Tariff Charges
PNP transistor in a SOT323 (SC-70) plastic package. The NPN complement is 2PC4081.
- Low current (max. 150 mA)
- Low voltage (max. 50 V)
- Low collector capacitance (typ. 2.5 pF)
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 | ||
| 180 | ||
| 3 | ||
| 150 °C | ||
| 200 | ||
| 2PA1576 Series | ||
| SOT-323 | ||
| Surface Mount | ||
| PNP | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |