1PS76SB70,115
Diode Schottky 70V 0.07A 2-Pin SOD-323 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: 1PS76SB70,115
Secondary Manufacturer Part#: 1PS76SB70,115
- RoHS 10 Compliant
- Tariff Charges
General-purpose Schottky diodes in small Surface-Mounted Device (SMD) plastic packages.
- High switching speed
- Low leakage current
- High breakdown voltage
- Low capacitance
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 | ||
| SC-76 | ||
| Single | ||
| Surface Mount | ||
| 100 | ||
| 1 | ||
| 2 | ||
| 150 °C | ||
| 1PS7xSB70 Series | ||
| 70 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |